PDP SEO Portlet

MC9S08AC16MFGE

8-bit MCU, HCS08, 40 MHz, 16 KB, 1 KB, 44 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08AC16MFGE
Secondary Manufacturer Part#: MC9S08AC16MFGE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC family, comprised of pin-compatible 8-bit and 32-bit device duos, is the third family in the Flexis series. The Flexis series of controllers is the connection point on Freescale's Controller Continuum, where 8- and 32-bit compatibility becomes reality. The S08AC128/96/60/48/32 pushes the boundaries of the 8-bit architecture performance with 128 KB of flash, three timer/pulse-width modulators (PWM), 16-channel, 10-bit analog-to-digital converter (ADC) and up to 20 MHz in bus frequency. The 8-bit S08AC128/96/60/48/32 are pin-, peripheral- and tool-compatible with the 32-bit MCF51AC256/128 devices. They share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.

Internal Clock Generator

  • Programmable frequency-locked loop(FLL) generates 8 MHz to 40 MHz
  • Provides multiple options for internal and external clock source and in-application clock switching
  • Trimmable with temperature and voltage compensation

10-bit Analog-to-Digital Converter

  • 10-bit Analog-to-Digital Converter
  • 2.5µs, 10-bit single conversion time

Timer with Ten Programmable Channels

  • Two 2-channes 16-bit timer systems
  • One 6-channel 16-bit timer systems
  • Programmable for input, capture, output compare or buffered pulse-width modulator (PWM)
    • PWM can be edge or center aligned

Extensive Serial Communications

  • Dual asynchronous SCIs
    • Flexible 13-bit module-based baud rate generators
    • LIN compatible
  • Inter-integrated circuit (I2C)
    • Up to 100 Kbps
    • Supports broadcasting mode and 10-bit addressing

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
LQFP
Surface Mount
I2C, SCI, SPI
S08
S08AC
34
44
40
125 °C
-40 °C
S08 Family S08AC Series Microcontrollers
16 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$6.29488
1600+
$6.1909
3200+
$6.08744
6400+
$5.98461
12800+
$5.87784