MC9RS08KA4CWG
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9RS08KA4CWG
Secondary Manufacturer Part#: MC9RS08KA4CWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| RS08 | ||
| WSOIC | ||
| Surface Mount | ||
| I2C | ||
| RS08 | ||
| RS08KA | ||
| 14 | ||
| 16 | ||
| 20 MHz | ||
| 85 °C | ||
| -40 °C | ||
| RS08 Family RS08KA Series Microcontrollers | ||
| 4 KB | ||
| 126 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |