MC9RS08KA2CSC
8 Bit MCU, General Purpose KA Series, RS08 Family RS08KA Series Microcontrollers, RS08, 10 MHz
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9RS08KA2CSC
- RoHS 10 Compliant
- Tariff Charges
The MC9RS08KA2CSC is a 8-bit General-purpose Microcontroller based a very small and highly efficient RS08 CPU core with CISC architecture. The device is composed of standard on-chip modules including 63byte internal RAM, 2kB internal flash, an 8-bit modulo timer, five keyboard interrupt and analog comparator with full rail-to-rail supply operation.
- Simplified S08 instruction set
- Pending interrupt indication
- Index addressing via D[X] and X register
- Direct page access to the entire memory map through paging window
- Wait and stop
- Wakeup from power-saving modes using real-time interrupt (RTI), KBI or ACMP
- Trimmable 20MHz Internal clock source
- Up to 10MHz Internal bus operation
- 0.2% Trimmable resolution, 2% Deviation over temperature and voltage range
- Computer operating properly (COP) reset running off bus-independent clock source
- Low-voltage detection with reset or stop wakeup
- Background debug system
- Breakpoint capability to allow single breakpoint setting during in-circuit debug
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 8 Pins | ||
| null | ||
| 4 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| RS08 | ||
| RS08KA | ||
| null | ||
| SOIC N | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |