MC9RS08KA1CDB
8 Bit MCU, RS08 Family RS08KA Series Microcontrollers, 10 MHz, 1 KB, 6 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
RS08KA microcontrollers (MCUs) are general-purpose 8-bit devices for the ultra-low-end market. Featuring RS08 architecture, RS08KA devices are specifically crafted to be more efficient and cost effective for small memory size microcontrollers. The MC9RS08KA MCU is a general-purpose device that can be used in a wide variety of applications, including high-brightness light-emitting diodes (LEDs), lighting system controls, small handheld devices, toys, AC line voltage monitoring and simple logic, analog drivers and ASIC replacements. It’s ideal for transitioning from solid-state relays and switching systems to a full electronic solution.
8-bit RS08 Central Processor Unit (CPU)
- Up to 10 MHz (bus frequency) RS08 CPU at 1.8 volts for 100 ns minimum instruction time
- Subset of HC08 instruction set with added BGND instruction
- Supports tiny/short address mode
- Index addressing scheme through memory mapped registers X and D[X] within the tiny address range
- 14 byte code-efficient RAM
- X and D[X] mapped within code-efficient tiny address space
- 16 byte code-efficient peripheral register space
- Page window
- Simplified interrupt mechanism
- Subroutine call/return mechanism
Integrated Third-Generation Flash
- Extremely fast, byte-writable programming— up to 20 µs/byte
- Offers 1 KB write/erase cycles minimum over temperature
Flexible Clock Options
- Internal clock source module containing a frequency-locked loop (FLL) controlled by internal or external reference
- Precision trimming of internal ref
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN EP | ||
| Surface Mount | ||
| RS08 | ||
| RS08KA | ||
| 2 | ||
| 6 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| RS08 Family RS08KA Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |