MC912D60AVFUE8
MCU 16-bit HC12 CISC 60KB Flash 5V 80-Pin PQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MC912D60AVFUE8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| 80 Pins | ||
| 2 KB | ||
| 58 I/O's | ||
| -40 °C | ||
| 4.5 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| HC12 | ||
| 68HC912Dx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 8 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |