MC908QY1AMDWE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908QY1AMDWE
Secondary Manufacturer Part#: MC908QY1AMDWE
- RoHS 10 Compliant
- Tariff Charges
The HC08Q Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC W | ||
| Surface Mount | ||
| HC08 | ||
| HC08QY | ||
| 13 | ||
| 16 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| HC08 Family HC08QY Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |