PDP SEO Portlet

MC908QB4CDWE

MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC908QB4CDWE
Secondary Manufacturer Part#: MC908QB4CDWE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC08Q Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

  • High-Performance M68HC08 Architecture
  • Up to 8.2-MHz internal bus frequency
  • Up to 16 Kbytes of on-chip FLASH memory
  • Up to 512 bytes of on-chip RAM
  • Analog to digital converter
  • Up to 16-bit, 4-channel timer interface module (TIM)
  • Trimmable internal oscillator
  • Up to 26 input/output (I/O) Pins
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC W
    Surface Mount
    SCI/SPI
    HC08
    HC08QB
    13
    16
    8
    85 °C
    -40 °C
    HC08 Family HC08QB Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310015
    Schedule B: 8542310015
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:178  Mult:1  
    USD $:
    178+
    $3.47676
    356+
    $3.42067
    712+
    $3.3659
    1424+
    $3.30753
    2848+
    $3.25147