MC908MR16VFUE
8 Bit MCU, HC08 Family HC08MR Series Microcontrollers, HC08, 8 MHz, 16 KB, 64 Pins, QFP
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908MR16VFUE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.2 MHz | ||
| 64 Pins | ||
| 768 Byte | ||
| 36 I/O's | ||
| -40 °C | ||
| 4.5 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| HC08 | ||
| HC08MR | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 10 Channels | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |