MC908JL3ECDWER
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908JL3ECDWER
Secondary Manufacturer Part#: MC908JL3ECDWER
- RoHS 10 Compliant
- Tariff Charges
The HC08JK and HC08JL Families are members of the low cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and available with a variety of modules, memory sizes and types, and package types.
- Crystal or resonator
- RC oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 8Bit | ||
| SOIC W | ||
| Surface Mount | ||
| RS232, 1-Wire | ||
| HC08 | ||
| HC08JL | ||
| 23 | ||
| 28 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| HC08 Family HC08JL Series Microcontrollers | ||
| 4 KB | ||
| 128 byte | ||
| 3.3 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |