PDP SEO Portlet

MC908JK1ECDWE

8 Bit MCU, HC08 Family HC08JK Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 20 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC908JK1ECDWE
Secondary Manufacturer Part#: MC908JK1ECDWE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC08JK and HC08JL Families are members of the low cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and available with a variety of modules, memory sizes and types, and package types.

  • High-Performance M68HC08 Architecture
  • Fully Upward-Compatible Object Code with M6805, M146805, and M68HC05 Families
  • Up to 512 Bytes of On-Chip Random Access Memory (RAM)
  • Up to 8192 Bytes ROM
  • Up to 8MHz Internal Bus Operation
  • Up to 13-channel, 8-bit analog-to-digital converter (ADC)
  • Low-Power Design (Fully Static with Stop and Wait Modes)
  • Oscillator options:
    • Crystal or resonator
    • RC oscillator
  • Technical Attributes

    Find Similar Parts

    Description Value
    12
    8Bit
    SOIC W
    Surface Mount
    RS232
    HC08
    HC08JK
    15
    20
    8
    85 °C
    -40 °C
    HC08 Family HC08JK Series Microcontrollers
    1.5 KB
    128 byte
    5.5 V
    2.7 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310015
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:38  Mult:38  
    USD $:
    38+
    $2.75526
    76+
    $2.73975
    152+
    $2.7257
    304+
    $2.71165
    608+
    $2.6976