MC908GZ60MFUE
MCU 8-bit HC08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908GZ60MFUE
Secondary Manufacturer Part#: MC908GZ60MFUE
- RoHS 10 Compliant
- Tariff Charges
The HC08GZ Family is a member of the low-cost, high-performance HC08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| HC08 | ||
| HC08GZ | ||
| 53 | ||
| 64 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| HC08 Family HC08GZ Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |