MC908GR16CFAE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908GR16CFAE
- RoHS 10 Compliant
- Tariff Charges
- Optional computer operating properly (COP) reset
- Low-voltage detection with optional reset and selectable trip points for 3.0-V and 5.0-V operation
- Illegal opcode detection with optional reset
- Illegal address detection with optional reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| 48 Pins | ||
| null | ||
| 33 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| HC08 | ||
| HC08GR | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |