MC908GR16CFAE/MEMORY8500MC/EI
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The MC68HC08G is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and type, and package types.
- Optional computer operating properly (COP) reset
- Low-voltage detection with optional reset and selectable trip points for 3.0-V and 5.0-V operation
- Illegal opcode detection with optional reset
- Illegal address detection with optional reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| HC08 | ||
| HC08GR | ||
| 33 | ||
| 48 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| HC08 Family HC08GR Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310015 |