PDP SEO Portlet

MC908GP32CFBE

8 Bit MCU, HC08 Family HC08GP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC908GP32CFBE
Secondary Manufacturer Part#: MC908GP32CFBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC908GP32CFBE is a high-performance Microcontroller Unit (MCU) combines a proven, high-performance 8-bit processing core with the semiconductor industry's most flexible and embedded Flash technology. The range meets the needs of most 8-bit microcontroller applications, with derivatives including powerful timers, high-accuracy analogue peripherals and advanced serial communications interfaces such as CAN and USB. The heart of the microcontroller is the CPU08 processing core. This CISC architecture CPU runs at bus speeds of up to 8MHz, with a minimum instruction cycle time of 125ns. It provides functions such as hardware multiply and divide, as well as powerful data handling capabilities. The advanced addressing modes and linear address space make programming in either assembler or C much more straightforward and efficient than in most RISC architecture microcontrollers.

  • High-performance M68HC08 architecture optimized for C-compilers
  • Up to 8MHz internal bus frequency
  • Low-power design, fully static with stop and wait modes
  • Dual 2-channel 16-bit time base module

Technical Attributes

Find Similar Parts

Description Value
PQFP
Surface Mount
SCI/SPI
HC08
HC08GP
33
44
8
85 °C
-40 °C
HC08 Family HC08GP Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$15.80816
192+
$15.55313
384+
$15.29524
768+
$15.0387
1536+
$14.78381