MC908AZ60ACFUER
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908AZ60ACFUER
Secondary Manufacturer Part#: MC908AZ60ACFUER
- RoHS 10 Compliant
- Tariff Charges
The HC08AS/AZ family is part of the low-cost, high-performance M68HC08 Families of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 8Bit | ||
| PQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| HC08 | ||
| HC08AZ | ||
| 52 | ||
| 64 | ||
| 8.4 | ||
| 85 °C | ||
| -40 °C | ||
| HC08 Family HC08AZ Series Microcontrollers | ||
| 60 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |