MC908AP8CFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 8 KB, 48 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC908AP8CFAE
Secondary Manufacturer Part#: MC908AP8CFAE
- RoHS 10 Compliant
- Tariff Charges
The HC08AP Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontrollers units (MCUs). All MCUs in this family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.HC08APxA are the high speed oscillator version of HC08APx device
- 8-MHz at 5V operating voltage
- 4-MHz at 3V operating voltage
- 32-kHz crystal oscillator clock input
- 32MHz internal phase-lock loop
- RC Oscillator
- 8 keyboard interrupt with internal pull-up
- 8 pins with direct LED drive
- 6 pins with 25mA current sink
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SCI, SPI | ||
| HC08 | ||
| HC08AP | ||
| 32 | ||
| 48 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| HC08 Family HC08AP Series Microcontrollers | ||
| 8 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |