PDP SEO Portlet

MC908AP64CFAE

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC908AP64CFAE
Secondary Manufacturer Part#: MC908AP64CFAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC08AP Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontrollers units (MCUs). All MCUs in this family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.HC08APxA are the high speed oscillator version of HC08APx device

  • Fully upward-compatible object code with M6805, M146805 and M68HC05 families
  • Maximum internal bus frequency:
    • 8-MHz at 5V operating voltage
    • 4-MHz at 3V operating voltage
  • Oscillator Options:
    • 32-kHz crystal oscillator clock input
    • 32MHz internal phase-lock loop
    • RC Oscillator
  • Optional continuous crystal oscillator operation in stop mode
  • Up to 32K bytes user program FLASH memory with security feature
  • Up to 2K bytes of on-chip RAM
  • Up to 32 general-purpose input/output (I/O) ports:
    • 8 keyboard interrupt with internal pull-up
    • 8 pins with direct LED drive
    • 6 pins with 25mA current sink
  • Two 16-bit, 2-channel timer interface modules
  • Timebase module
  • Serial Communications Interface Module (SCI)
  • Infrared Serial Communications Interface Module (IRSCI)
  • Serial Peripheral Interface Module (SPI)
  • Multi-Master I²C Inte

  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    10Bit
    LQFP
    Surface Mount
    SCI/SPI
    HC08
    HC08AP
    32
    48
    8
    85 °C
    -40 °C
    HC08 Family HC08AP Series Microcontrollers
    64 KB
    2 KB
    5.5 V
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310015
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $10.72414
    2500+
    $10.66942
    5000+
    $10.61471
    10000+
    $10.56
    20000+
    $10.50528