PDP SEO Portlet

MC860ENCVR50D4R2

MPU MPC8xx RISC 32-Bit 0.32um 50MHz 357-Pin BGA T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC860ENCVR50D4R2
Secondary Manufacturer Part#: MC860ENCVR50D4R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC860 PowerQUICC offers an integrated processor and peripheral solution that can be used in a variety of communications and networking controller applications. Delivers higher performance in all areas of device operation including flexibility, extensions in capability, and integration Provides lower power consumption than traditional architectures Backed by strong third-party tool support through Freescale's Design Alliance Program

  • 4Kb Instruction Cache; MPC860P - 16Kb Instruction Cache
  • 4Kb Data Cache; MPC860P - 8Kb Data Cache
  • 8Kb Dual Port RAM
  • Instruction and Data MMUs
  • Up to 32-Bit Data Bus (Dynamic Bus Sizing for 8,16, and 32 Bits)
  • 32 Address Lines
  • Complete Static Design (040 MHz Operation)
  • Memory Controller (Eight Banks)
  • General-Purpose Timers
  • System Integration Unit (SIU)
  • Interrupts
  • Communications Processor Module (CPM)
  • Four Baud Rate Generators
  • Four SCCs (Serial Communication Controllers)
  • Two SMCs (Serial Management Channels)
  • One SPI (Serial Peripheral Interface)
  • One I2C (Inter-Integrated Circuit) Port
  • Time-Slot Assigner
  • Parallel Interface Port
  • PCMCIA Interface
  • Low Power Support
  • Debug Interface
  • 3.3 V Operation with 5V TTL Compatibility

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $: