MC7448THX1400ND
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 GHz | ||
| 360 Pins | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| FCCBGA | ||
| null | ||
| null | ||
| 105 °C | ||
| 1 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310045 |
| Schedule B: | 8542310075 |