PDP SEO Portlet

MC7447AVU1267LB

MPU MPC74xx RISC 32-Bit 0.13um 1.267GHz 1.8V/2.5V 360-Pin FCCBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC7447AVU1267LB
Secondary Manufacturer Part#: MC7447AVU1267LB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC7447A processor is a high-performance, low-power, 32-bit implementation of the RISC architecture. Key architectural features include 512 KB of on-chip L2 cache, a 64-bit bus interface and a full 128-bit implementation of Freescale's AltiVec technology. MPC7447A processors are ideal for leading-edge computing, embedded network control and signal processing applications. Designed as pin-compatible replacements for Freescale's MPC7447 products, these new processors have been shown to reach speeds of 1.5 GHz. MPC7447A processors benefit from Freescale's silicon-on-insulator (SOI) process technology, engineered to help deliver significant power savings without sacrificing speed. Low-power versions of the MPC7447A are available. Embedded Enhancements The MPC7447A offers eight instruction BAT and data BAT registers to help support lightweight embedded operating systems, enabling more large tables of data. The processors also provide cache locking to the L1 caches so that key performance algorithms and code can be locked in the L1 cache.

  • Four integer units (three simple plus one complex)
  • Double-precision floating point unit
  • Four AltiVec technology units (simple, complex, floating and permute)
  • Load/store unit
  • Branch processing unit
  • Clock frequency can be changed dynamically
  • Temperature sensing diodes included to monitor die temperature
  • MPC7447A processors are pin for pin compatible with MPC7445 and MPC7447processors.
  • As with all microprocessors built on Power Architecture technology, MPC7447Aprocessors are software compatible with the MPC7xx family of processors fromFreescale.
  • Microprocessors built on Power Architecture technology enjoy a broad setof operating systems, compilers and development tools from third-party vendors.
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.1
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:44  Mult:44  
    USD $: