PDP SEO Portlet

MC7447AVS733NB

MPU MPC74xx RISC 32-Bit 0.13um 733MHz 1.8V/2.5V 360-Pin FCCLGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MC7447AVS733NB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four integer units (three simple plus one complex)
  • Double-precision floating point unit
  • Four AltiVec technology units (simple, complex, floating and permute)
  • Load/store unit
  • Branch processing unit
  • Clock frequency can be changed dynamically
  • Temperature sensing diodes included to monitor die temperature
  • MPC7447A processors are pin for pin compatible with MPC7445 and MPC7447processors.
  • As with all microprocessors built on Power Architecture technology, MPC7447Aprocessors are software compatible with the MPC7xx family of processors fromFreescale.
  • Microprocessors built on Power Architecture technology enjoy a broad setof operating systems, compilers and development tools from third-party vendors.
  • Technical Attributes

    Find Similar Parts

    Description Value
    733 MHz
    360 Pins
    null
    0 °C
    null
    null
    null
    Surface Mount
    null
    null
    null
    null
    null
    null
    105 °C
    1 Cores

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.1
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:44  Mult:44  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00