PDP SEO Portlet

MC7410TVU400LE

MPU MPC74xx RISC 64-Bit 0.18um 400MHz 1.8V/2.5V/3.3V 360-Pin FCCBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC7410TVU400LE
Secondary Manufacturer Part#: MC7410TVU400LE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC7410 Host Processor is a high-performance, low-power, 32-bit processor built on Power Architecture technology with a full 128-bit implementation of Freescale's AltiVec technology. This creates a microprocessor ideal for leading-edge computing, embedded network control, and signal processing applications. The MPC7410 offers the high-bandwidth MPX bus with minimized signal setup times and reduced idle cycles to increase maximum operating frequency to over 100 MHz, in addition to increased address and data bus bandwidth. To maintain compatibility for existing designs, the MPC7410 also supports the 60x bus protocol. MPC7410 microprocessors offer single-cycle double precision floating-point performance, full symmetric multi-procesing (SMP) capabilities, and support for up to 2MB of backside L2 cache. While the MPC7410 is software-compatible with existing MPC603e, MPC740, and MPC750 microprocessors, to utilize the full potential of the AltiVec technology changes to existing source code is required.

  • Two integer units and Double-precision floating-point unit
  • Vector permute unit
  • Vector arithmetic logic unit
  • Load/store unit and System unit
  • Branch processing unit
  • Meets the computational demands of networking infrastructure such as echo cancellation equipment, and basestation processing.
  • Enables faster, more secure encryption methods optimized for the SIMD processing model.
  • Provides compelling performance for multimedia-oriented desktop computers, desktop publishing, and digital video processing.
  • Enables real-time processing of the most demanding data streams (MPEG-2 encode, continuous speech recognition, real-time high-resolution 3D memoryfor additional caching bus masters, such as DMA devices.)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.1
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $881.02
    2+
    $876.525
    4+
    $872.03
    8+
    $867.535
    16+
    $863.04