PDP SEO Portlet

MC68SEC000AA16

MPU M68000 RISC 32-Bit HCMOS 16MHz 64-Pin PQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC68SEC000AA16
Secondary Manufacturer Part#: MC68SEC000AA16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The industry's lowest cost 32-bit microprocessor, the MC68000 offers an excellent low cost entry point to the M68000 Family. The MC68HC000 is a CMOS version of the original MC68000. The MC68HC001 is also a CMOS version of the original MC68000 with 8-/16-bit selectable data bus. The MC68EC000 version provides a lower cost 68000 solution. The MC68SEC000 version provides a static, low power implementation consuming only 15.0mA in normal 3.3V operation and 0.5mA in static standby mode.

  • 32 Bit Data and Address Registers
  • 16 MByte Direct Addressing Range
  • 56 Powerful Instructions
  • Memory Mapped Input/Output
  • 14 Addressing Modes
  • 2 MIPS at 20MHz
  • Available in 8, 10, 12, 16 & 20 MHz speeds (MC68HC000 and MC68EC000)
  • Available in 10, 16 & 20 MHz speeds (MC68SEC000)
  • Available in 8, 10, 12 & 16 MHz speeds (MC68HC001)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:26  Mult:1  
    USD $:
    26+
    $23.80718
    52+
    $23.4231
    104+
    $23.03471
    208+
    $22.64837
    416+
    $22.2645