PDP SEO Portlet

MC68MH360AI25L

MPU M683xx RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC68MH360AI25L
Secondary Manufacturer Part#: MC68MH360AI25L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68360 Quad Integrated Communication Controller (QUICC) is a versatile one-chip integrated microprocessor and peripheral combination family that can be used in a variety of controller applications. The MC68360 particularly excels in communications activities. The QUICC can be described as a next-generation MC68302, with higher performance in all areas of device operation, increased flexibility, and higher integration. The term quad" comes from the fact that there are four serial communications controllers (SCCs) on the device. However, there are actually seven serial channels which include four SCCs, two serial management controllers (SMCs), and one serial peripheral interface (SPI)."

  • 32-bit version of the CPU32 core (fully compatible with CPU32)
  • Up to 32-bit Data Bus (Dynamic Bus Sizing for 8- and 16-Bits) + 32 Address Lines
  • Complete static design (0-33 MHz Operation)
  • Slave mode to disable CPU32+ (allows use with external processors)
    • Multiple QUICCs can share one system bus (one master)
    • MC68040 companion mode allows QUICC to be an MC68040 companion chip and intelligent peripheral (29 MIPS at 33 MHz)
    • All QUICC features available in slave mode
  • Memory controller (eight banks)
    • Contains complete Dynamic Random-Access Memory (DRAM) controller
    • Glueless interface to DRAM Single In-Line Memory Modules (SIMMs), Static Random-Access Memory (SRAM),
    • Electrically Programmable Read-Only Memory (EPROM), Flash EPROM, etc.
    • Boot chip select available at Reset (options for 8-, 16-, or 32-bit memory)
    • Special features for MC68040 including Burst Mode
  • Four gener

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310045
    Schedule B: 8542310045
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:7  Mult:1  
    USD $:
    7+
    $108.78
    14+
    $108.225
    28+
    $107.67
    56+
    $107.115
    112+
    $106.56