MC68LC302AF16VCT
MPU M68000 RISC 16-Bit HCMOS 16.67MHz 100-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MC68302 is a versatile one-chip processor that incorporates the main building blocks needed for the design of a wide variety of networking and communications products. The MC68302 was the first device to offer the benefits of a closely coupled, industry-standard, MC68000/MC68008 microprocessor core and a flexible communications architecture. This multi-channel communications device may be configured to support a number of popular industry-standard interfaces, including those for the Integrated Services Digital Network (ISDN) basic rate and terminal adapter applications. Through a combination of architectural and programmable features, concurrent operation of different protocols is easily achieved using the MC68302. Data concentrators, modems, line cards, bridges, and gateways are examples of other suitable applications for this versatile device. The MC68302 is an HCMOS device consisting of an MC68000/MC68008 microprocessor core, a system integration block (SIB), and a communications processor (CP).
- Independent Direct Memory Access (IDMA) Controller
- Interrupt controller with two modes of operation
- Parallel I/O ports, some with interrupt capability
- On-Chip 1152-bytes of dual-port RAM
- Three timers, with a software watchdog timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| ColdFire | ||
| 1 | ||
| 100 | ||
| 16.67 | ||
| 70 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |