PDP SEO Portlet

MC68HC98LJ12CFUE

8 Bit MCU, HC08 Family 68HC08LJ Series Microcontrollers, HC08, 8 MHz, 12 KB, 64 Pins, QFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68HC98LJ12CFUE
Secondary Manufacturer Part#: MC68HC98LJ12CFUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC08LJ and HC08LK Families are members of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is based on the customer-specific integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and packages.

  • High-performance M68HC08 architecture
  • Fully upward-compatible object code with M6805, M146805 and M68HC05 families
  • Up to 768 bytes of on-chip RAM
  • Up to 24,576 bytes user program FLASH memory with security feature
  • Up to 8-MHz internal bus frequency
  • Two 16-bit, 2-channel timer interface modules (TIM1 and TIM2) with selectable input capture, output compare, and PWM capability on each channel
  • Up to 6-channel, 10-bit analog-to-digital converter (ADC)
  • 32-kHZ crystal oscillator clock input with 32MHz interal phase-lock loop
  • Optional continuous crystal oscillator operation in stop mode
  • Real time clock (RTC) with clock, calendar, alarm, and chronograph functions. Selectable periodic interrupt requests for seconds, minutes, hours, days, 2-Hz, 4-Hz, 8-Hz, 16-Hz, and 128-Hz
  • Technical Attributes

    Find Similar Parts

    Description Value
    PQFP
    Surface Mount
    SCI/SPI
    HC08
    HC08LJ
    32
    64
    8
    85 °C
    -40 °C
    HC08 Family HC08LJ Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310015
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:420  Mult:420  
    USD $:
    420+
    $10.00608
    840+
    $9.84081
    1680+
    $9.7
    3360+
    $9.65
    6720+
    $9.6