MC68HC908QY4VDTE
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
- RoHS 10 Compliant
- Tariff Charges
The HC08Q Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 8Bit | ||
| TSSOP | ||
| Surface Mount | ||
| RS232, 1-Wire | ||
| HC08 | ||
| HC08QY | ||
| 14 | ||
| 16 | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| HC08 Family HC08QY Series Microcontrollers | ||
| 4 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |