PDP SEO Portlet

MC68HC908QT4CPE

MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68HC908QT4CPE
Secondary Manufacturer Part#: MC68HC908QT4CPE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68HC908QT4CPE is a 8-bit 4.96bytes Microcontroller uses the enhanced M68HC08 central processor unit and is available with a variety of modules, memory sizes and types. In monitor mode, the MCU can execute code downloaded into RAM by a host computer while most MCU pins retain normal operating mode functions. All communication between the host computer and the MCU is through the PTA0 pin. A level-shifting and multiplexing interface is required between PTA0 and the host computer. PTA0 is used in a wired-OR configuration and requires a pull-up resistor. The rising edge of the internal RST signal latches the monitor mode. Once monitor mode is latched, the values on PTA1 and PTA4 pins can be changed. In monitor mode, the MCU uses different vectors for reset, SWI and break interrupt than those for user mode. The alternate vectors are in the $FE page instead of the $FF page and allow code execution from the internal monitor firmware instead of user code.

  • Trimmable internal oscillator
  • Auto wakeup from STOP capability
  • Configuration register for MCU configuration options, including - Low-voltage inhibit trip point
  • In-system FLASH programming
  • FLASH security
  • Six shared with keyboard interrupt function and ADC
  • High current sink/source capability on all port pins
  • Selectable pull-ups on all ports, selectable on an individual bit basis
  • Low-voltage inhibit module - Software selectable trip point in CONFIG register
  • Computer operating properly watchdog

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
6
8
8
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:147  Mult:1  
USD $:
147+
$4.67852
294+
$4.65465
588+
$4.63078
1176+
$4.60691
2352+
$4.58304