PDP SEO Portlet

MC68HC11E1CFNE2

MCU 8-Bit M68HC11E M68HC11 CISC ROMLess 3.3V/5V 52-Pin PLCC Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68HC11E1CFNE2
Secondary Manufacturer Part#: MC68HC11E1CFNE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68HC11E1CFNE2 is a Microcontroller Unit with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3MHz to DC.

  • Power Saving STOP and WAIT Modes
  • Low-voltage devices available
  • 512-byte On-chip RAM, data retained during standby
  • 512-byte On-chip EEPROM
  • Asynchronous Non-return to Zero (NRZ) Serial Communications Interface (SCI)
  • Synchronous Serial Peripheral Interface (SPI)
  • 8-channel 8-bit analogue-to-digital (A/D) converter
  • 16-bit Timer system
  • Real-time interrupt circuit

Technical Attributes

Find Similar Parts

Description Value
M68HC11
PLCC
Surface Mount
SCI/SPI
HC11
68HC11E1
38
52
2
85 °C
-40 °C
HC11 Family 68HC11E1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:31  Mult:1  
USD $:
31+
$20.47836
62+
$20.14799
124+
$19.81391
248+
$19.48159
496+
$19.15139