MC68EN360AI33L
MPU M683xx RISC 32-Bit 0.57um 33MHz 240-Pin FQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MC68360 Quad Integrated Communication Controller (QUICC) is a versatile one-chip integrated microprocessor and peripheral combination family that can be used in a variety of controller applications. The MC68360 particularly excels in communications activities. The QUICC can be described as a next-generation MC68302, with higher performance in all areas of device operation, increased flexibility, and higher integration. The term quad" comes from the fact that there are four serial communications controllers (SCCs) on the device. However, there are actually seven serial channels which include four SCCs, two serial management controllers (SMCs), and one serial peripheral interface (SPI)."
- Multiple QUICCs can share one system bus (one master)
- MC68040 companion mode allows QUICC to be an MC68040 companion chip and intelligent peripheral (29 MIPS at 33 MHz)
- All QUICC features available in slave mode
- Contains complete Dynamic Random-Access Memory (DRAM) controller
- Glueless interface to DRAM Single In-Line Memory Modules (SIMMs), Static Random-Access Memory (SRAM),
- Electrically Programmable Read-Only Memory (EPROM), Flash EPROM, etc.
- Boot chip select available at Reset (options for 8-, 16-, or 32-bit memory)
- Special features for MC68040 including Burst Mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| FQFP | ||
| Surface Mount | ||
| ColdFire | ||
| 1 | ||
| 240 | ||
| 33 | ||
| 70 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310045 |
| Schedule B: | 8542310045 |