PDP SEO Portlet

MC68908GZ8CFAE

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 8 KB, 48 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68908GZ8CFAE
Secondary Manufacturer Part#: MC68908GZ8CFAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC08GZ Family is a member of the low-cost, high-performance HC08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

  • High-performance M68HC08 architecture optimized for C-compilers
  • Fully upward-compatible object code with M146805, and M68HC05 Families
  • Up to 2048 bytes of random-access memory (RAM)
  • Up to 60 KB of on-chip FLASH memory
  • 8-MHz internal bus frequency
  • Up to 24 channels of 10-bit Analog to Digital Converter (ADC)
  • Clock Generation Module (CGM) supporting 1-MHz to 8-MHz crystals
  • In-system programming (ISP)
  • MSCAN08 (Freescale scalable controller area network) controller (implementing 2.0b protocol as defined in BOSCH specification dated September 1991)
  • System protection features: Optional computer operating properly (COP) reset, Low-voltage detection with optional reset and selectable trip points for 3.3-V and 5.0-V operation, Illegal opcode detection with reset and Illegal address detection with reset
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    SCI/SPI
    HC08
    HC08GZ
    37
    48
    8
    85 °C
    -40 °C
    HC08 Family HC08GZ Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310015
    Schedule B: 8542310015
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:44  Mult:1  
    USD $:
    44+
    $14.04266
    88+
    $13.81611
    176+
    $13.58702
    352+
    $13.35914
    704+
    $13.13271