MC68711E20CFNE2
MCU 8-bit HC11 CISC 20KB EPROM 5V 52-Pin PLCC Rail
- RoHS 10 Compliant
- Tariff Charges
The 68HC11E family MCUs all combine the M68HC11 CPU with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM, and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 4 MHz to dc.
- Three Input Capture (IC) Channels
- Four Output Compare (OC) Channels
- One Additional Channel, Selectable as Fourth IC or Fifth OC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLCC | ||
| Surface Mount | ||
| SCI/SPI | ||
| HC11 | ||
| 68HC711Ex | ||
| 16 | ||
| 52 | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| HC11 Family 68HC711Ex Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |