PDP SEO Portlet

MC68340AG16E

MPU M68000 RISC 32-Bit HCMOS 16MHz 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC68340AG16E
Secondary Manufacturer Part#: MC68340AG16E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68340 is a high-performance 32-bit integrated processor with direct memory access (DMA), combining an enhanced M68000-compatible processor, 32-bit DMA, and other peripheral subsystems on a single integrated circuit. The MC68340 CPU32 delivers 32-bit CISC processor performance from a lower cost 16-bit memory system. The combination of peripherals offered in the MC68340 can be found in a diverse range of microprocessor-based systems. Systems requiring very high-speed block transfers of data can benefit from the MC68340.

  • Two-Channel DMA Controller
  • DUART Compatible with 68681
  • Two 16-Bit Timer/Counters
  • Four Chip Selects
  • System Integration
  • 32 Address Lines, 16 Data Lines
  • Low Power Management
  • 4.8 MIPS @ 25 MHz
  • Available in 16 and 25 MHz
  • Available in 3.3 and 5V
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    LQFP
    Surface Mount
    ColdFire
    1
    144
    16
    70 °C
    0 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310045
    Schedule B: 8542310045
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:9  Mult:1  
    USD $:
    9+
    $80.1474
    18+
    $78.1293
    36+
    $76.1112
    72+
    $74.0931
    144+
    $72.075