PDP SEO Portlet

MC68332GVEH25

32-bit MCU, ColdFire, 25 MHz, 2 KB, 132 Pins, PQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68332GVEH25
Secondary Manufacturer Part#: MC68332GVEH25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68332 ia s highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM) and a 2 Kbyte static RAM module with TPU emulation capability (TPURAM).

  • Central Processing Unit (CPU32)
  • Upward Object Code Compatible
  • New Instructions for controller Applications
  • 32 Bit Architecture
  • Virtual Memory Implementation
  • Loop Mode of Instruction Execution
  • Table Lookup and Interpolate Instruction
  • Improved Exception Handling for Controller Applications
  • Trace on change of flow
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
  • Dedicated Micro-Engine Operating Independently of CPU32
  • 16 Independent Programmable Channels and Pins
  • Any Channel can Perform Any Time Function
  • Each Channel has Six or Eight 16 Bit Parameter Registers
  • Each Timer Function May Be Assigned to More Than One Channel
  • Two Timer Counter Registers with Programmable Prescalers
  • Each Channel Can Be Synchronized to Either or Both Counters
  • Selectable Channel Priority Levels
  • Technical Attributes

    Find Similar Parts

    Description Value
    32-bit Bit
    ColdFire
    PQFP
    Surface Mount
    SCI, QSPI, UART
    ColdFire
    MC683xx
    15
    132
    25
    105 °C
    -40 °C
    ColdFire Family MC683xx Series Microcontrollers
    2 KB
    5.5 V
    2.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:180  Mult:180  
    USD $: