PDP SEO Portlet

MC68332GCEH16

32 Bit Microcontroller, Coldfire Family MC683xx Series Microcontrollers, ColdFire v1, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68332GCEH16
Secondary Manufacturer Part#: MC68332GCEH16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68332GCEH16 is a highly-integrated 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processor unit (TPU), a queued serial module (QSM) and a 2kB static RAM module with TPU emulation capability (TPURAM). The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. System hardware and software allow changes in clock rate during operation.

  • Central processing unit (CPU32)
  • 32-bit Architecture
  • Virtual memory implementation
  • Table lookup and interpolate instruction
  • High-level language support
  • Background debugging mode
  • Fully static operation
  • System integration module (SIM)
  • External bus support
  • Programmable chip-select outputs

Technical Attributes

Find Similar Parts

Description Value
32-bit Bit
ColdFire
PQFP
Surface Mount
SCI, QSPI, UART
M68000
MC683xx
15
132
16 MHz
85 °C
-40 °C
M68000 Family MC683xx Series Microcontrollers
2 KB
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$36.26
360+
$36.075
720+
$35.89
1440+
$35.705
2880+
$35.52