MC68332AMEH16
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MC68332AMEH16
Secondary Manufacturer Part#: MC68332AMEH16
- RoHS 10 Compliant
- Tariff Charges
The MC68332 ia s highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM) and a 2 Kbyte static RAM module with TPU emulation capability (TPURAM).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| PQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| M68000 | ||
| MC683xx | ||
| 15 | ||
| 132 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| M68000 Family MC683xx Series Microcontrollers | ||
| 2 KB | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |