MC68332ACEH25
32 Bit Microcontroller, Coldfire Family MC683xx Series Microcontrollers, CPU32, 32 bit, 25 MHz
- RoHS 10 Compliant
- Tariff Charges
MC68332ACEH25 is a highly integrated 32-bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up of standard modules that interface through a common intermodule bus. Standardization facilitates the rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU, a system integration module, a time processor unit, a queued serial module, and a 2Kbyte static RAM module with TPU emulation capability (TPURAM). The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768KHz reference frequency is standard. The maximum system clock speed is 20.97MHz. System hardware and software allow changes in clock rate during operation. Because MCU operation is fully static, register and memory contents are not affected by clock rate changes.
- 32-Bit Architecture, virtual memory implementation, table lookup and interpolate instruction
- Improved exception handling for controller applications
- High level language support, background debugging mode, fully static operation
- External bus support, programmable chip-select outputs, system protection logic
- Watchdog timer, clock monitor, and bus monitor, two 8-bit dual function input/output ports
- One 7-bit dual function output port, phase-locked loop (PLL) clock system
- Dedicated microengine operating independently of CPU32
- 16 Independent, programmable channels and pins, any channel can perform any time function
- Two timer count registers with programmable prescalers
- QFP132 package, operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ColdFire | ||
| PQFP | ||
| Surface Mount | ||
| SCI, QSPI, UART | ||
| M68000 | ||
| MC683xx | ||
| 15 | ||
| 132 | ||
| 25 MHz | ||
| 85 °C | ||
| -40 °C | ||
| M68000 Family MC683xx Series Microcontrollers | ||
| 2 KB | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |