MC68332ACEH20
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MC68332ACEH20
Secondary Manufacturer Part#: MC68332ACEH20
- RoHS 10 Compliant
- Tariff Charges
32bit modular microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications.
- Central Processing Unit (CPU32) with 32bit Architecture
- System Integration Module (SIM): external bus support and system protection logic
- Watchdog timer, clock monitor and bus monitor
- Phase-Locked Loop (PLL) clock system
- Time Processor Unit (TPU): selectable channel priority levels
- Dedicated micro engine operating independently of CPU32
- Two timer count registers with programmable prescalers
- Queued Serial Module (QSM): enhanced serial communication interface
- Queued serial peripheral interface, One 8bit dual function port
- Static RAM Module with TPU Emulation Capability (TPURAM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| PQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| M68000 | ||
| MC683xx | ||
| 15 | ||
| 132 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| M68000 Family MC683xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |