MC68332ACEH16
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The MC68332ACEH16 is a 32-bit highly-integrated Modular Microcontroller, combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processor unit (TPU), a queued serial module (QSM) and a 2kB static RAM module with TPU emulation capability (TPURAM). The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. System hardware and software allow changes in clock rate during operation. Because MCU operation is fully static, register and memory contents are not affected by clock rate changes.
- 32-bit Architecture CPU32
- Virtual memory implementation
- Table lookup and interpolate instruction
- Improved exception handling for controller applications
- High-level language support
- Background debugging mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ColdFire v1 | ||
| PQFP | ||
| Surface Mount | ||
| QSPI, SCI, UART | ||
| M68000 | ||
| MC683xx | ||
| 15 | ||
| 132 | ||
| 16 MHz | ||
| 85 °C | ||
| -40 °C | ||
| M68000 Family MC683xx Series Microcontrollers | ||
| 2 KB | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |