PDP SEO Portlet

MC68331CEH25

32 Bit Microcontroller, Coldfire Family MC683xx Series Microcontrollers, ColdFire v1, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68331CEH25
Secondary Manufacturer Part#: MC68331CEH25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).

  • Modular Architecture
  • Central Processing Unit (CPU32)
  • Upward Object Code Compatible
  • New Instructions for controller Applications
  • 32 Bit Archirecture
  • Virtual Memory Implementation
  • Loop Mode of Insruction Execution
  • Table Lookup and Interpolate Instruction
  • Improved Exception Handling for Controller Applications
  • Trace on change of flow
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    PQFP
    Surface Mount
    SCI/SPI
    M68000
    MC683xx
    18
    132
    25
    85 °C
    -40 °C
    M68000 Family MC683xx Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:180  Mult:180  
    USD $:
    180+
    $40.523
    360+
    $40.31625
    720+
    $40.1095
    1440+
    $39.90275
    2880+
    $39.696