PDP SEO Portlet

MC68331CEH20

32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68331CEH20
Secondary Manufacturer Part#: MC68331CEH20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68331CEH20 is a 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. MCU is built up from standard modules that interface through a common inter-module bus. Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU, a system integration module, a general-purpose timer and a queued serial module. The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. Because MCU operation is fully static, register and memory contents are not affected by a loss of clock. High-density complementary metal-oxide semiconductor architecture makes the basic power consumption of the MCU low. The CPU32 instruction set includes a low-power stop command that efficiently implements this capability.

  • Modular architecture
  • Central processing unit (CPU32)
  • Upward object code compatible
  • Virtual memory implementation
  • Loop mode of instruction execution
  • Table lookup and interpolate instruction
  • Trace on change of flow
  • Hardware breakpoint signal, background mode
  • Fully static operation
  • External bus support
  • Programmable chip-select outputs
  • System protection logic
  • Watchdog timer, clock monitor and bus monitor
  • Test/debug sub module for factory/user test and development
  • Queued serial peripheral interface - 80-byte RAM, up to 16 automatic transfers

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ColdFire
PQFP
Surface Mount
SCI/SPI
M68000
MC683xx
18
132
20
85 °C
-40 °C
M68000 Family MC683xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$38.57774
360+
$37.93698
720+
$37.29122
1440+
$36.64622
2880+
$36.32382