PDP SEO Portlet

MC68331CEH16

MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 132-Pin PQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68331CEH16
Secondary Manufacturer Part#: MC68331CEH16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).

  • Modular Architecture
  • Central Processing Unit (CPU32)
  • Upward Object Code Compatible
  • New Instructions for controller Applications
  • 32 Bit Archirecture
  • Virtual Memory Implementation
  • Loop Mode of Insruction Execution
  • Table Lookup and Interpolate Instruction
  • Improved Exception Handling for Controller Applications
  • Trace on change of flow
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    32-bit Bit
    ColdFire
    PQFP
    Surface Mount
    QSPI, SCI, UART
    M68000
    MC683xx
    18
    132
    16 MHz
    85 °C
    -40 °C
    M68000 Family MC683xx Series Microcontrollers
    80
    5.5 V
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:180  Mult:180  
    USD $:
    180+
    $31.92381
    360+
    $31.39357
    720+
    $30.85919
    1440+
    $30.32544
    2880+
    $30.05865