MC68331CAG25
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| M68000 | ||
| MC683xx | ||
| 18 | ||
| 144 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| M68000 Family MC683xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |