PDP SEO Portlet

MC68302CAG16VC

MPU M68000 RISC 32-Bit HCMOS 16MHz 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MC68302CAG16VC
Secondary Manufacturer Part#: MC68302CAG16VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68302 is a versatile one-chip processor that incorporates the main building blocks needed for the design of a wide variety of networking and communications products. The MC68302 was the first device to offer the benefits of a closely coupled, industry-standard, MC68000/MC68008 microprocessor core and a flexible communications architecture. This multi-channel communications device may be configured to support a number of popular industry-standard interfaces, including those for the Integrated Services Digital Network (ISDN) basic rate and terminal adapter applications. Through a combination of architectural and programmable features, concurrent operation of different protocols is easily achieved using the MC68302. Data concentrators, modems, line cards, bridges, and gateways are examples of other suitable applications for this versatile device. The MC68302 is an HCMOS device consisting of an MC68000/MC68008 microprocessor core, a system integration block (SIB), and a communications processor (CP).

  • MC68000/MC68008 Microprocessor Core
  • Efficient architecture involves a separate RISC processor for handling communications
  • Three Serial Communications Controllers (SCCs)
  • Support for HDLC/SDLC, Bisync, UART, DDCMP, and Totally Transparent protocols.
  • Two Serial Management Controllers (SMCs) for IDL and GCI Channel.
  • Available at 16, 20, 25, and 33 MHz in three different Thin Quad Flat Pack Packages.
  • Strong 3rd Party tools support.
  • ISDN equipment
  • Data Concentrators
  • Modems
  • Line Cards
  • Network Bridges
  • Gateways
  • MC68000/MC68008 Microprocessor Core (May be disabled to use the IMP as a peripheral)
  • SIB Including:
    • Independent Direct Memory Access (IDMA) Controller
    • Interrupt controller with two modes of operation
    • Parallel I/O ports, some with interrupt capability
    • On-Chip 1152-bytes of dual-port RAM
    • Three timers, with a software watchdog timer
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    LQFP
    Surface Mount
    ColdFire
    1
    144
    16
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310050
    Schedule B: 8542310050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:6  Mult:1  
    USD $:
    6+
    $120.30039
    12+
    $119.68661
    24+
    $119.07284
    48+
    $118.45906
    96+
    $117.84528