PDP SEO Portlet

MC56F84769VLL

Digital Signal Controller, 100 MHz, 128 KB, 86 I/O's, CAN, I2C, SPI, 3.6 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F84769VLL
Secondary Manufacturer Part#: MC56F84769VLL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F84xxx is based on our newly designed 32-bit DSP core. It is the market's fastest digital signal controller, offering exceptional precision, sensing and control for the most efficient digital power conversion and advanced motor control applications. The MC56F84xxx includes advanced high-speed and high-accuracy peripherals.

  • 100 MHz/100 MIPS 32-bit DSP core
  • 64 KB to 256 KB flash memory flexibility and Direct Memory Access (DMA) controller
  • Single-cycle math computations, fractional arithmetic support and parallel moves
  • Up to 24 PWM channels with input capture
  • Hi-res PWMs with 312 pico-second resolution
  • 2x 12-bit high-speed (HS) ADCs with 3.3 Msps resolution
  • 1x 16-bit ADC with 1 Msps resolution
  • 4 analog comparators with integrated 6-bit DACs speed system event identification and shutdown of the PWM outputs
  • 1 12-bit DAC with auto waveform generation
  • Various communication peripherals: 3 QSCIs; 3 QSPIs; 2 I²C/SMBus; 1 FlexCAN

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
100
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$8.25
900+
$7.80405
1800+
$7.59868
3600+
$7.40385
7200+
$7.21875