MC56F84763VLH
Digital Signal Controller, 100 MHz, 128 KB, 54 I/O's, CAN, I2C, SPI
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F84763VLH
Secondary Manufacturer Part#: MC56F84763VLH
- RoHS 10 Compliant
- Tariff Charges
The MC56F84xxx is based on our newly designed 32-bit DSP core. It is the market's fastest digital signal controller, offering exceptional precision, sensing and control for the most efficient digital power conversion and advanced motor control applications. The MC56F84xxx includes advanced high-speed and high-accuracy peripherals.
- 100 MHz/100 MIPS 32-bit DSP core
- 64 KB to 256 KB flash memory flexibility and Direct Memory Access (DMA) controller
- Single-cycle math computations, fractional arithmetic support and parallel moves
- Up to 24 PWM channels with input capture
- Hi-res PWMs with 312 pico-second resolution
- 2x 12-bit high-speed (HS) ADCs with 3.3 Msps resolution
- 1x 16-bit ADC with 1 Msps resolution
- 4 analog comparators with integrated 6-bit DACs speed system event identification and shutdown of the PWM outputs
- 1 12-bit DAC with auto waveform generation
- Various communication peripherals: 3 QSCIs; 3 QSPIs; 2 I²C/SMBus; 1 FlexCAN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| 54 | ||
| 64 | ||
| 105 °C | ||
| -40 °C | ||
| MC56F844xx Series | ||
| 24 KB | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |