PDP SEO Portlet

MC56F84567VLL

Digital Signal Controller, 80 MHz, 128 KB, 86 I/O's, CAN, I2C, SPI

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F84567VLL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100 MHz/100 MIPS 32-bit DSP core
  • 64 KB to 256 KB flash memory flexibility and Direct Memory Access (DMA) controller
  • Single-cycle math computations, fractional arithmetic support and parallel moves
  • Up to 24 PWM channels with input capture
  • Hi-res PWMs with 312 pico-second resolution
  • 2x 12-bit high-speed (HS) ADCs with 3.3 Msps resolution
  • 1x 16-bit ADC with 1 Msps resolution
  • 4 analog comparators with integrated 6-bit DACs speed system event identification and shutdown of the PWM outputs
  • 1 12-bit DAC with auto waveform generation
  • Various communication peripherals: 3 QSCIs; 3 QSPIs; 2 I²C/SMBus; 1 FlexCAN

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
86 I/O's
-40 °C
null
null
Surface Mount
null
null
null
null
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:900  Mult:450  
Need More?
USD $:
$ 7.46914
900+
$7.46914
1800+
$7.0654
3600+
$6.87947
7200+
$6.70308
14400+
$6.5355
SubTotal:
$6,722.23