PDP SEO Portlet

MC56F84565VLKR

MCU 32-Bit MC56F84xxx 56800 EX 128KB Flash 3.3V 80-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F84565VLKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100 MHz/100 MIPS 32-bit DSP core
  • 64 KB to 256 KB flash memory flexibility and Direct Memory Access (DMA) controller
  • Single-cycle math computations, fractional arithmetic support and parallel moves
  • Up to 24 PWM channels with input capture
  • Hi-res PWMs with 312 pico-second resolution
  • 2x 12-bit high-speed (HS) ADCs with 3.3 Msps resolution
  • 1x 16-bit ADC with 1 Msps resolution
  • 4 analog comparators with integrated 6-bit DACs speed system event identification and shutdown of the PWM outputs
  • 1 12-bit DAC with auto waveform generation
  • Various communication peripherals: 3 QSCIs; 3 QSPIs; 2 I²C/SMBus; 1 FlexCAN

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
68 I/O's
-40 °C
null
null
Surface Mount
null
null
null
null
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 7.23414
1000+
$7.23414
2000+
$6.84311
4000+
$6.66303
8000+
$6.49218
16000+
$6.32988
SubTotal:
$7,234.14