MC56F84451VLF
MCU 32-Bit MC56F84xx 56800 EX RISC 96KB Flash 3.3V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F84451VLF
- RoHS 10 Compliant
- Tariff Charges
- This family of digital signal controllers (DSCs) is based on the 32-bit 56800EX core. Each device combines, on a single chip, the processing power of a DSP and the functionality of an MCU with a flexible
- DSC based on 32-bit 56800EX core
- On-chip memory
- Operating characteristics
- Analog
- PWMs and timers
- Communication interfaces
- Security and integrity
- Clocks
- System
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 39 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |