PDP SEO Portlet

MC56F84442VLH

MCU 32-Bit MC56F84xx 56800 EX RISC 64KB Flash 3.3V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F84442VLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100 MHz/100 MIPS 32-bit DSP core
  • 64 KB to 256 KB flash memory flexibility and Direct Memory Access (DMA) controller
  • Single-cycle math computations, fractional arithmetic support and parallel moves
  • Up to 24 PWM channels with input capture
  • Hi-res PWMs with 312 pico-second resolution
  • 2x 12-bit high-speed (HS) ADCs with 3.3 Msps resolution
  • 1x 16-bit ADC with 1 Msps resolution
  • 4 analog comparators with integrated 6-bit DACs speed system event identification and shutdown of the PWM outputs
  • 1 12-bit DAC with auto waveform generation
  • Various communication peripherals: 3 QSCIs; 3 QSPIs; 2 I²C/SMBus; 1 FlexCAN
  • <

    Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    null
    null
    54 I/O's
    -40 °C
    null
    null
    Surface Mount
    null
    null
    null
    null
    null
    105 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    Need More?
    USD $:
    $ 4.84314
    800+
    $4.84314
    1600+
    $4.58135
    3200+
    $4.46079
    6400+
    $4.34641
    12800+
    $4.23775
    SubTotal:
    $3,874.51